Direct



SMCJ28CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ28CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ28CA-AT/TR7 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱11.56462 | ₱5,782.31 |
| 1,000 | ₱10.50522 | ₱10,505.22 |
| 1,500 | ₱9.95914 | ₱14,938.71 |
| 2,500 | ₱9.34078 | ₱23,351.95 |
| 3,500 | ₱8.97231 | ₱31,403.08 |
| 5,000 | ₱8.61236 | ₱43,061.80 |
| 12,500 | ₱7.81701 | ₱97,712.62 |
| 25,000 | ₱7.59115 | ₱189,778.75 |


