5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ36A-AT/TR13

DigiKey Part Number
13-SMCJ36A-AT/TR13TR-ND - Tape & Reel (TR)
13-SMCJ36A-AT/TR13CT-ND - Cut Tape (CT)
13-SMCJ36A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ36A-AT/TR13
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,734
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.12000₱42.12
10₱26.20800₱262.08
100₱16.85970₱1,685.97
500₱12.82554₱6,412.77
1,000₱11.52392₱11,523.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.86915₱29,607.45
6,000₱9.03542₱54,212.52
9,000₱8.61062₱77,495.58
15,000₱8.13322₱121,998.30
21,000₱7.85056₱164,861.76
30,000₱7.75558₱232,667.40
Manufacturers Standard Package