
SMBJ220A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ220A/TR7TR-ND - Tape & Reel (TR) 13-SMBJ220A/TR7CT-ND - Cut Tape (CT) 13-SMBJ220A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ220A/TR7 |
Description | TVS DIODE 220VWM 356VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.63700 | ₱136.37 |
| 100 | ₱8.55140 | ₱855.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱6.35280 | ₱3,176.40 |
| 1,000 | ₱5.64117 | ₱5,641.17 |
| 1,500 | ₱5.27811 | ₱7,917.16 |
| 2,500 | ₱4.86928 | ₱12,173.20 |
| 3,500 | ₱4.62687 | ₱16,194.05 |
| 5,000 | ₱4.39098 | ₱21,954.90 |
| 12,500 | ₱3.87285 | ₱48,410.62 |
| 25,000 | ₱3.55242 | ₱88,810.50 |
| 50,000 | ₱3.28294 | ₱164,147.00 |

