146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ90A/TR13

DigiKey Part Number
13-SMCJ90A/TR13TR-ND - Tape & Reel (TR)
13-SMCJ90A/TR13CT-ND - Cut Tape (CT)
13-SMCJ90A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ90A/TR13
Description
TVS DIODE 90VWM 146VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,875
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱12.50600₱125.06
25₱11.07640₱276.91
100₱9.53400₱953.40
250₱8.79196₱2,197.99
500₱8.34414₱4,172.07
1,000₱7.97672₱7,976.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.75881₱26,276.43
6,000₱7.99965₱47,997.90
9,000₱7.61267₱68,514.03
15,000₱7.17780₱107,667.00
21,000₱6.92028₱145,325.88
30,000₱6.67782₱200,334.60
Manufacturers Standard Package