
SMD1812B260TFT | |
|---|---|
DigiKey Part Number | 13-SMD1812B260TFTTR-ND - Tape & Reel (TR) 13-SMD1812B260TFTCT-ND - Cut Tape (CT) 13-SMD1812B260TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B260TFT |
Description | PTC RESET FUSE 8V 2.6A 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 47 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 5 | ₱16.07800 | ₱80.39 |
| 10 | ₱14.88800 | ₱148.88 |
| 50 | ₱12.33880 | ₱616.94 |
| 100 | ₱11.39190 | ₱1,139.19 |
| 250 | ₱10.24020 | ₱2,560.05 |
| 500 | ₱9.44702 | ₱4,723.51 |
| 1,000 | ₱8.71395 | ₱8,713.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.65188 | ₱15,303.76 |
| 4,000 | ₱7.05221 | ₱28,208.84 |
| 6,000 | ₱6.72200 | ₱40,332.00 |
| 10,000 | ₱6.32612 | ₱63,261.20 |
| 14,000 | ₱6.07704 | ₱85,078.56 |
| 20,000 | ₱5.92534 | ₱118,506.80 |

