
SMD2920B185TF | |
|---|---|
DigiKey Part Number | 13-SMD2920B185TFTR-ND - Tape & Reel (TR) 13-SMD2920B185TFCT-ND - Cut Tape (CT) 13-SMD2920B185TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2920B185TF |
Description | PTC RESET FUSE 33V 1.85A 2920 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 150 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 1.85 A | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 3.7 A | Approval Agency cUL, TUV, UL |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.10000 | ₱22.10 |
| 5 | ₱18.04800 | ₱90.24 |
| 10 | ₱16.69800 | ₱166.98 |
| 50 | ₱13.82500 | ₱691.25 |
| 100 | ₱12.75680 | ₱1,275.68 |
| 250 | ₱11.47256 | ₱2,868.14 |
| 500 | ₱10.58240 | ₱5,291.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱9.30836 | ₱13,962.54 |
| 3,000 | ₱8.58028 | ₱25,740.84 |
| 4,500 | ₱8.17919 | ₱36,806.36 |
| 7,500 | ₱7.69855 | ₱57,739.12 |
| 10,500 | ₱7.39609 | ₱77,658.95 |
| 15,000 | ₱7.08727 | ₱106,309.05 |


