


SMDJ16A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ16A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ16A/TR13CT-ND - Cut Tape (CT) 13-SMDJ16A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ16A/TR13 |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 115.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱27.98900 | ₱279.89 |
| 100 | ₱18.04960 | ₱1,804.96 |
| 500 | ₱13.75606 | ₱6,878.03 |
| 1,000 | ₱12.37092 | ₱12,370.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.61062 | ₱31,831.86 |
| 6,000 | ₱9.72382 | ₱58,342.92 |
| 9,000 | ₱9.27187 | ₱83,446.83 |
| 15,000 | ₱8.76397 | ₱131,459.55 |
| 21,000 | ₱8.46330 | ₱177,729.30 |
| 30,000 | ₱8.43746 | ₱253,123.80 |

