


SMDJ30A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ30A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ30A/TR13CT-ND - Cut Tape (CT) 13-SMDJ30A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ30A/TR13 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱16.37600 | ₱163.76 |
| 25 | ₱14.55400 | ₱363.85 |
| 100 | ₱12.56510 | ₱1,256.51 |
| 250 | ₱11.61940 | ₱2,904.85 |
| 500 | ₱11.04772 | ₱5,523.86 |
| 1,000 | ₱10.57787 | ₱10,577.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.61062 | ₱31,831.86 |
| 6,000 | ₱9.72382 | ₱58,342.92 |
| 9,000 | ₱9.27187 | ₱83,446.83 |
| 15,000 | ₱8.76397 | ₱131,459.55 |
| 21,000 | ₱8.46330 | ₱177,729.30 |
| 30,000 | ₱8.43746 | ₱253,123.80 |

