
SQP10AJB-5R6 | |
|---|---|
DigiKey Part Number | 5.6W-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-5R6 |
Description | RES 5.6 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱31.80000 | ₱318.00 |
| 25 | ₱27.10720 | ₱677.68 |
| 50 | ₱24.17740 | ₱1,208.87 |
| 100 | ₱21.68810 | ₱2,168.81 |
| 250 | ₱18.95120 | ₱4,737.80 |
| 500 | ₱17.23972 | ₱8,619.86 |
| 1,000 | ₱15.78373 | ₱15,783.73 |
| 5,000 | ₱13.19199 | ₱65,959.95 |


