
SR0805FR-472KL | |
|---|---|
DigiKey Part Number | 13-SR0805FR-472KLTR-ND - Tape & Reel (TR) 13-SR0805FR-472KLCT-ND - Cut Tape (CT) 13-SR0805FR-472KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-472KL |
Description | RES 2K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K00FKEAHP | Vishay Dale | 30,378 | 541-2.00KTCT-ND | ₱12.28000 | Parametric Equivalent |
| CRCW08052K00FKTAHP | Vishay Dale | 4,930 | 541-CRCW08052K00FKTAHPCT-ND | ₱74.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.29000 | ₱39.29 |
| 10 | ₱23.02100 | ₱230.21 |
| 25 | ₱19.44840 | ₱486.21 |
| 50 | ₱17.37340 | ₱868.67 |
| 100 | ₱15.73430 | ₱1,573.43 |
| 250 | ₱14.07304 | ₱3,518.26 |
| 500 | ₱13.11414 | ₱6,557.07 |
| 1,000 | ₱12.35105 | ₱12,351.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.49843 | ₱52,492.15 |
| 10,000 | ₱10.16133 | ₱101,613.30 |
| 15,000 | ₱9.99699 | ₱149,954.85 |
| 25,000 | ₱9.81872 | ₱245,468.00 |
| 35,000 | ₱9.71665 | ₱340,082.75 |
| 50,000 | ₱9.62003 | ₱481,001.50 |

