
SR0805FR-473K3L | |
|---|---|
DigiKey Part Number | YAG5852TR-ND - Tape & Reel (TR) YAG5852CT-ND - Cut Tape (CT) YAG5852DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-473K3L |
Description | RES 3.3K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-473K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱22.33100 | ₱223.31 |
| 25 | ₱18.86560 | ₱471.64 |
| 50 | ₱16.85260 | ₱842.63 |
| 100 | ₱15.26270 | ₱1,526.27 |
| 250 | ₱13.65124 | ₱3,412.81 |
| 500 | ₱12.72108 | ₱6,360.54 |
| 1,000 | ₱11.98086 | ₱11,980.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.18376 | ₱50,918.80 |
| 10,000 | ₱9.85678 | ₱98,567.80 |
| 15,000 | ₱9.69736 | ₱145,460.40 |
| 25,000 | ₱9.52443 | ₱238,110.75 |
| 35,000 | ₱9.42542 | ₱329,889.70 |
| 50,000 | ₱9.33170 | ₱466,585.00 |

