
SR0805JR-0715RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-0715RLTR-ND - Tape & Reel (TR) 13-SR0805JR-0715RLCT-ND - Cut Tape (CT) 13-SR0805JR-0715RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-0715RL |
Description | RES 15 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-0715RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱6.67000 | ₱66.70 |
| 25 | ₱5.31200 | ₱132.80 |
| 50 | ₱4.52580 | ₱226.29 |
| 100 | ₱3.91240 | ₱391.24 |
| 250 | ₱3.29192 | ₱822.98 |
| 500 | ₱2.93462 | ₱1,467.31 |
| 1,000 | ₱2.65117 | ₱2,651.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.07425 | ₱10,371.25 |
| 10,000 | ₱1.94997 | ₱19,499.70 |
| 15,000 | ₱1.88936 | ₱28,340.40 |
| 25,000 | ₱1.82375 | ₱45,593.75 |
| 35,000 | ₱1.78618 | ₱62,516.30 |
| 50,000 | ₱1.75064 | ₱87,532.00 |

