SR0805JR-0727RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱5.82673
Datasheet

Upgrade


Vishay Dale
In Stock: 15,521
Unit Price: ₱5.96000
Datasheet

Upgrade


Vishay Dale
In Stock: 50
Unit Price: ₱12.51000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱0.34825
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱1.18219
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱1.03849
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱0.94512
Datasheet

Upgrade


Panasonic Industry
In Stock: 79,509
Unit Price: ₱5.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,053
Unit Price: ₱27.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 11,558
Unit Price: ₱23.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱1.55223
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.19824
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 27,777
Unit Price: ₱5.96000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱1.48351
Datasheet
27 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-0727RL

DigiKey Part Number
SR0805JR-0727RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805JR-0727RL
Description
RES 27 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805JR-0727RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.07425₱10,371.25
Manufacturers Standard Package