2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-072R2L

DigiKey Part Number
13-SR0805JR-072R2LTR-ND - Tape & Reel (TR)
13-SR0805JR-072R2LCT-ND - Cut Tape (CT)
13-SR0805JR-072R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805JR-072R2L
Description
RES 2.2 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805JR-072R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,357
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱6.67000₱66.70
25₱5.31200₱132.80
50₱4.52580₱226.29
100₱3.91240₱391.24
250₱3.29192₱822.98
500₱2.93462₱1,467.31
1,000₱2.65117₱2,651.17
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.07425₱10,371.25
10,000₱1.94997₱19,499.70
15,000₱1.88936₱28,340.40
25,000₱1.82375₱45,593.75
35,000₱1.78618₱62,516.30
50,000₱1.75064₱87,532.00
Manufacturers Standard Package