SR0805JR-0775RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 17,860
Unit Price: ₱5.96000
Datasheet

Upgrade


Vishay Dale
In Stock: 4,961
Unit Price: ₱11.91000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱0.34825
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱1.14932
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱1.03849
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱0.94512
Datasheet

Upgrade


Panasonic Industry
In Stock: 55,969
Unit Price: ₱5.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 36,627
Unit Price: ₱7.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱5.48324
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱4.41289
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱1.54258
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱1.55223
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.19824
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 470,572
Unit Price: ₱5.96000
Datasheet
75 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-0775RL

DigiKey Part Number
SR0805JR-0775RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805JR-0775RL
Description
RES 75 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805JR-0775RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.07425₱10,371.25
Manufacturers Standard Package