
SR0805JR-7W5R1L | |
|---|---|
DigiKey Part Number | YAG6057TR-ND - Tape & Reel (TR) YAG6057CT-ND - Cut Tape (CT) YAG6057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-7W5R1L |
Description | RES 5.1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-7W5R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱6.43100 | ₱64.31 |
| 25 | ₱5.09760 | ₱127.44 |
| 50 | ₱4.34720 | ₱217.36 |
| 100 | ₱3.75170 | ₱375.17 |
| 250 | ₱3.14664 | ₱786.66 |
| 500 | ₱2.80124 | ₱1,400.62 |
| 1,000 | ₱2.52730 | ₱2,527.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.97099 | ₱9,854.95 |
| 10,000 | ₱1.85064 | ₱18,506.40 |
| 15,000 | ₱1.79198 | ₱26,879.70 |
| 25,000 | ₱1.72845 | ₱43,211.25 |
| 35,000 | ₱1.69207 | ₱59,222.45 |
| 50,000 | ₱1.65767 | ₱82,883.50 |

