
SR1206JR-07120RL | |
|---|---|
DigiKey Part Number | 13-SR1206JR-07120RLTR-ND - Tape & Reel (TR) 13-SR1206JR-07120RLCT-ND - Cut Tape (CT) 13-SR1206JR-07120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-07120RL |
Description | RES 120 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-07120RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱9.52800 | ₱95.28 |
| 25 | ₱7.71760 | ₱192.94 |
| 50 | ₱6.66960 | ₱333.48 |
| 100 | ₱5.84190 | ₱584.19 |
| 250 | ₱5.01412 | ₱1,253.53 |
| 500 | ₱4.53414 | ₱2,267.07 |
| 1,000 | ₱4.15361 | ₱4,153.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.34492 | ₱16,724.60 |
| 10,000 | ₱3.17759 | ₱31,775.90 |
| 15,000 | ₱3.09604 | ₱46,440.60 |
| 25,000 | ₱3.00766 | ₱75,191.50 |
| 35,000 | ₱2.95703 | ₱103,496.05 |
| 50,000 | ₱2.90915 | ₱145,457.50 |

