12 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-0712RL

DigiKey Part Number
13-SR1206JR-0712RLTR-ND - Tape & Reel (TR)
13-SR1206JR-0712RLCT-ND - Cut Tape (CT)
13-SR1206JR-0712RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206JR-0712RL
Description
RES 12 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-0712RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,999
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱8.99200₱89.92
25₱7.26520₱181.63
50₱6.28840₱314.42
100₱5.51430₱551.43
250₱4.72828₱1,182.07
500₱4.27688₱2,138.44
1,000₱3.91899₱3,918.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.34492₱16,724.60
10,000₱3.17759₱31,775.90
15,000₱3.09604₱46,440.60
25,000₱3.00766₱75,191.50
35,000₱2.95703₱103,496.05
50,000₱2.90915₱145,457.50
60,000₱2.88677₱173,206.20
120,000₱2.81286₱337,543.20
125,000₱2.80902₱351,127.50
Manufacturers Standard Package