
SR1206JR-0712RL | |
|---|---|
DigiKey Part Number | 13-SR1206JR-0712RLTR-ND - Tape & Reel (TR) 13-SR1206JR-0712RLCT-ND - Cut Tape (CT) 13-SR1206JR-0712RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-0712RL |
Description | RES 12 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-0712RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱8.99200 | ₱89.92 |
| 25 | ₱7.26520 | ₱181.63 |
| 50 | ₱6.28840 | ₱314.42 |
| 100 | ₱5.51430 | ₱551.43 |
| 250 | ₱4.72828 | ₱1,182.07 |
| 500 | ₱4.27688 | ₱2,138.44 |
| 1,000 | ₱3.91899 | ₱3,918.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.34492 | ₱16,724.60 |
| 10,000 | ₱3.17759 | ₱31,775.90 |
| 15,000 | ₱3.09604 | ₱46,440.60 |
| 25,000 | ₱3.00766 | ₱75,191.50 |
| 35,000 | ₱2.95703 | ₱103,496.05 |
| 50,000 | ₱2.90915 | ₱145,457.50 |
| 60,000 | ₱2.88677 | ₱173,206.20 |
| 120,000 | ₱2.81286 | ₱337,543.20 |
| 125,000 | ₱2.80902 | ₱351,127.50 |

