47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-0747RL

DigiKey Part Number
13-SR1206JR-0747RLTR-ND - Tape & Reel (TR)
13-SR1206JR-0747RLCT-ND - Cut Tape (CT)
13-SR1206JR-0747RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206JR-0747RL
Description
RES 47 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-0747RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,890
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱9.52800₱95.28
25₱7.71760₱192.94
50₱6.66960₱333.48
100₱5.84190₱584.19
250₱5.01412₱1,253.53
500₱4.53414₱2,267.07
1,000₱4.15361₱4,153.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.34492₱16,724.60
10,000₱3.17759₱31,775.90
15,000₱3.09604₱46,440.60
25,000₱3.00766₱75,191.50
35,000₱2.95703₱103,496.05
50,000₱2.90915₱145,457.50
Manufacturers Standard Package