SR1206JR-0775KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4,015
Unit Price: ₱16.08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱2.17512
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱2.82767
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱3.19688
Datasheet

Upgrade


Panasonic Industry
In Stock: 278
Unit Price: ₱10.12000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱1.92358
Datasheet

Similar


Vishay Dale
In Stock: 17,449
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱1.35071
Datasheet

Similar


Panasonic Industry
In Stock: 39,170
Unit Price: ₱8.93000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱4.31082
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 18,441
Unit Price: ₱5.96000
Datasheet
75 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-0775KL

DigiKey Part Number
SR1206JR-0775KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1206JR-0775KL
Description
RES 75K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-0775KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.34492₱16,724.60
Manufacturers Standard Package