4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-7W4K7L

DigiKey Part Number
YAG6183TR-ND - Tape & Reel (TR)
YAG6183CT-ND - Cut Tape (CT)
YAG6183DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206JR-7W4K7L
Description
RES 4.7K OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-7W4K7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,079
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱13.75600₱137.56
25₱11.33840₱283.46
50₱9.93300₱496.65
100₱8.83720₱883.72
250₱7.72720₱1,931.80
500₱7.08526₱3,542.63
1,000₱6.57551₱6,575.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.43310₱27,165.50
10,000₱5.20830₱52,083.00
15,000₱5.09867₱76,480.05
25,000₱4.97988₱124,497.00
35,000₱4.91184₱171,914.40
50,000₱4.84747₱242,373.50
Manufacturers Standard Package