
SR1206JR-7W4K7L | |
|---|---|
DigiKey Part Number | YAG6183TR-ND - Tape & Reel (TR) YAG6183CT-ND - Cut Tape (CT) YAG6183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7W4K7L |
Description | RES 4.7K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-7W4K7L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱13.75600 | ₱137.56 |
| 25 | ₱11.33840 | ₱283.46 |
| 50 | ₱9.93300 | ₱496.65 |
| 100 | ₱8.83720 | ₱883.72 |
| 250 | ₱7.72720 | ₱1,931.80 |
| 500 | ₱7.08526 | ₱3,542.63 |
| 1,000 | ₱6.57551 | ₱6,575.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.43310 | ₱27,165.50 |
| 10,000 | ₱5.20830 | ₱52,083.00 |
| 15,000 | ₱5.09867 | ₱76,480.05 |
| 25,000 | ₱4.97988 | ₱124,497.00 |
| 35,000 | ₱4.91184 | ₱171,914.40 |
| 50,000 | ₱4.84747 | ₱242,373.50 |

