
SR1206JR-7W5R1L | |
|---|---|
DigiKey Part Number | YAG6078TR-ND - Tape & Reel (TR) YAG6078CT-ND - Cut Tape (CT) YAG6078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7W5R1L |
Description | RES 5.1 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-7W5R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱12.98200 | ₱129.82 |
| 25 | ₱10.69520 | ₱267.38 |
| 50 | ₱9.37320 | ₱468.66 |
| 100 | ₱8.33700 | ₱833.70 |
| 250 | ₱7.28892 | ₱1,822.23 |
| 500 | ₱6.68390 | ₱3,341.95 |
| 1,000 | ₱6.20332 | ₱6,203.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.43310 | ₱27,165.50 |
| 10,000 | ₱5.20830 | ₱52,083.00 |
| 15,000 | ₱5.09867 | ₱76,480.05 |
| 25,000 | ₱4.97988 | ₱124,497.00 |
| 35,000 | ₱4.91184 | ₱171,914.40 |
| 50,000 | ₱4.84747 | ₱242,373.50 |

