SR1210JR-074K7L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 5,922
Unit Price: ₱13.70000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₱2.67189
Datasheet

Upgrade


Vishay Dale
In Stock: 1,493
Unit Price: ₱11.31000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱3.71318
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱3.24015
Datasheet

Upgrade


Panasonic Industry
In Stock: 38,258
Unit Price: ₱14.29000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱5.21491
Datasheet
4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1210JR-074K7L

DigiKey Part Number
SR1210JR-074K7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1210JR-074K7L
Description
RES 4.7K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1210JR-074K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.52743₱27,637.15
Manufacturers Standard Package