
SR2010JK-0710RL | |
|---|---|
DigiKey Part Number | 13-SR2010JK-0710RLTR-ND - Tape & Reel (TR) 13-SR2010JK-0710RLCT-ND - Cut Tape (CT) 13-SR2010JK-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2010JK-0710RL |
Description | RES 10 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2010JK-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱14.35200 | ₱143.52 |
| 25 | ₱11.88600 | ₱297.15 |
| 50 | ₱10.46880 | ₱523.44 |
| 100 | ₱9.34340 | ₱934.34 |
| 250 | ₱8.20836 | ₱2,052.09 |
| 500 | ₱7.55332 | ₱3,776.66 |
| 1,000 | ₱7.03345 | ₱7,033.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.29086 | ₱25,163.44 |
| 8,000 | ₱6.02892 | ₱48,231.36 |
| 12,000 | ₱5.90131 | ₱70,815.72 |
| 20,000 | ₱5.76283 | ₱115,256.60 |
| 28,000 | ₱5.68356 | ₱159,139.68 |
| 40,000 | ₱5.60855 | ₱224,342.00 |

