
TC164-FR-0715RL | |
|---|---|
DigiKey Part Number | 13-TC164-FR-0715RLTR-ND - Tape & Reel (TR) 13-TC164-FR-0715RLCT-ND - Cut Tape (CT) 13-TC164-FR-0715RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-FR-0715RL |
Description | RES ARRAY 4 RES 15 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-FR-0715RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 15 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.69200 | ₱36.92 |
| 25 | ₱3.09680 | ₱77.42 |
| 50 | ₱2.71540 | ₱135.77 |
| 100 | ₱2.39990 | ₱239.99 |
| 250 | ₱2.04136 | ₱510.34 |
| 500 | ₱1.81866 | ₱909.33 |
| 1,000 | ₱1.62929 | ₱1,629.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.29116 | ₱6,455.80 |
| 10,000 | ₱1.18052 | ₱11,805.20 |
| 15,000 | ₱1.12363 | ₱16,854.45 |
| 25,000 | ₱1.05930 | ₱26,482.50 |
| 35,000 | ₱1.02094 | ₱35,732.90 |
| 50,000 | ₱0.98347 | ₱49,173.50 |
| 60,000 | ₱0.96549 | ₱57,929.40 |
| 120,000 | ₱0.90380 | ₱108,456.00 |
| 125,000 | ₱0.90047 | ₱112,558.75 |

