5.6k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC164-FR-075K6L

DigiKey Part Number
13-TC164-FR-075K6LTR-ND - Tape & Reel (TR)
13-TC164-FR-075K6LCT-ND - Cut Tape (CT)
13-TC164-FR-075K6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-FR-075K6L
Description
RES ARRAY 4 RES 5.6K OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.6k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
TC164-FR-075K6L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
5.6k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,210
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.69200₱36.92
25₱3.09680₱77.42
50₱2.71540₱135.77
100₱2.39990₱239.99
250₱2.04136₱510.34
500₱1.81866₱909.33
1,000₱1.62929₱1,629.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.29116₱6,455.80
10,000₱1.18052₱11,805.20
15,000₱1.12363₱16,854.45
25,000₱1.05930₱26,482.50
35,000₱1.02094₱35,732.90
50,000₱0.98347₱49,173.50
60,000₱0.96549₱57,929.40
120,000₱0.90380₱108,456.00
125,000₱0.90047₱112,558.75
Manufacturers Standard Package