56 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-FR-0756RL

DigiKey Part Number
13-YC124-FR-0756RLTR-ND - Tape & Reel (TR)
13-YC124-FR-0756RLCT-ND - Cut Tape (CT)
13-YC124-FR-0756RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC124-FR-0756RL
Description
RES ARRAY 4 RES 56 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-FR-0756RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
56
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,111
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱7.74200₱77.42
25₱6.50280₱162.57
50₱5.72880₱286.44
100₱5.07370₱507.37
250₱4.35668₱1,089.17
500₱3.90648₱1,953.24
1,000₱3.52417₱3,524.17
5,000₱2.84316₱14,215.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.62032₱26,203.20
20,000₱2.43104₱48,620.80
30,000₱2.33382₱70,014.60
50,000₱2.22385₱111,192.50
70,000₱2.15831₱151,081.70
100,000₱2.09431₱209,431.00
Manufacturers Standard Package