
YC124-JR-072K7L | |
|---|---|
DigiKey Part Number | 13-YC124-JR-072K7LTR-ND - Tape & Reel (TR) 13-YC124-JR-072K7LCT-ND - Cut Tape (CT) 13-YC124-JR-072K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-072K7L |
Description | RES ARRAY 4 RES 2.7K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-072K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.7k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.57853 | ₱5,785.30 |
| 20,000 | ₱0.52863 | ₱10,572.60 |
| 30,000 | ₱0.50296 | ₱15,088.80 |
| 50,000 | ₱0.47391 | ₱23,695.50 |
| 70,000 | ₱0.45661 | ₱31,962.70 |
| 100,000 | ₱0.43971 | ₱43,971.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.90600 | ₱19.06 |
| 25 | ₱1.59600 | ₱39.90 |
| 50 | ₱1.39340 | ₱69.67 |
| 100 | ₱1.22080 | ₱122.08 |
| 250 | ₱1.03616 | ₱259.04 |
| 500 | ₱0.91708 | ₱458.54 |
| 1,000 | ₱0.81643 | ₱816.43 |
| 5,000 | ₱0.63730 | ₱3,186.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.08400 | ₱20.84 |
| 25 | ₱1.47680 | ₱36.92 |
| 50 | ₱0.90520 | ₱45.26 |
| 100 | ₱0.79200 | ₱79.20 |
| 250 | ₱0.66696 | ₱166.74 |
| 5,000 | ₱0.48593 | ₱2,429.65 |

