8.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-078K2L

DigiKey Part Number
13-YC124-JR-078K2LTR-ND - Tape & Reel (TR)
13-YC124-JR-078K2LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
YC124-JR-078K2L
Description
RES ARRAY 4 RES 8.2K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-078K2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
8.2k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,545
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.90600₱19.06
25₱1.59600₱39.90
50₱1.39340₱69.67
100₱1.22080₱122.08
250₱1.03616₱259.04
500₱0.91708₱458.54
1,000₱0.81643₱816.43
5,000₱0.63730₱3,186.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.57853₱5,785.30
20,000₱0.52863₱10,572.60
30,000₱0.50296₱15,088.80
50,000₱0.47391₱23,695.50
70,000₱0.45661₱31,962.70
100,000₱0.43971₱43,971.00
120,000₱0.43159₱51,790.80
240,000₱0.40376₱96,902.40
250,000₱0.40225₱100,562.50
Manufacturers Standard Package