
YC124-JR-131KL | |
|---|---|
DigiKey Part Number | 13-YC124-JR-131KLTR-ND - Tape & Reel (TR) 13-YC124-JR-131KLCT-ND - Cut Tape (CT) 13-YC124-JR-131KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-131KL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.90600 | ₱19.06 |
| 25 | ₱1.59600 | ₱39.90 |
| 50 | ₱1.39340 | ₱69.67 |
| 100 | ₱1.22080 | ₱122.08 |
| 250 | ₱1.03616 | ₱259.04 |
| 500 | ₱0.91708 | ₱458.54 |
| 1,000 | ₱0.81643 | ₱816.43 |
| 5,000 | ₱0.63730 | ₱3,186.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₱0.48617 | ₱19,446.80 |
| 80,000 | ₱0.45012 | ₱36,009.60 |
| 120,000 | ₱0.43159 | ₱51,790.80 |
| 200,000 | ₱0.41064 | ₱82,128.00 |
| 280,000 | ₱0.39816 | ₱111,484.80 |
| 400,000 | ₱0.38596 | ₱154,384.00 |

