Direct
Direct
Upgrade
Similar

YC164-JR-07200KL | |
|---|---|
DigiKey Part Number | YC164J-200KTR-ND - Tape & Reel (TR) YC164J-200KCT-ND - Cut Tape (CT) YC164J-200KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-07200KL |
Description | RES ARRAY 4 RES 200K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-07200KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 200k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.50100 | ₱25.01 |
| 25 | ₱2.07240 | ₱51.81 |
| 50 | ₱1.81040 | ₱90.52 |
| 100 | ₱1.59590 | ₱159.59 |
| 250 | ₱1.35296 | ₱338.24 |
| 500 | ₱1.20172 | ₱600.86 |
| 1,000 | ₱1.07250 | ₱1,072.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.84192 | ₱4,209.60 |
| 10,000 | ₱0.76641 | ₱7,664.10 |
| 15,000 | ₱0.72762 | ₱10,914.30 |
| 25,000 | ₱0.68373 | ₱17,093.25 |
| 35,000 | ₱0.65757 | ₱23,014.95 |
| 50,000 | ₱0.63200 | ₱31,600.00 |
| 60,000 | ₱0.61975 | ₱37,185.00 |
| 120,000 | ₱0.57765 | ₱69,318.00 |
| 125,000 | ₱0.57538 | ₱71,922.50 |




