27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-JR-0727RL

DigiKey Part Number
YC164J-27TR-ND - Tape & Reel (TR)
YC164J-27CT-ND - Cut Tape (CT)
YC164J-27DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-JR-0727RL
Description
RES ARRAY 4 RES 27 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-JR-0727RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
27
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,105
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.50100₱25.01
25₱2.07240₱51.81
50₱1.81040₱90.52
100₱1.59590₱159.59
250₱1.35296₱338.24
500₱1.20172₱600.86
1,000₱1.07250₱1,072.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.84192₱4,209.60
10,000₱0.76641₱7,664.10
15,000₱0.72762₱10,914.30
25,000₱0.68373₱17,093.25
35,000₱0.65757₱23,014.95
50,000₱0.63200₱31,600.00
Manufacturers Standard Package