YC164-JR-0733KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 162
Unit Price: ₱5.96000
Datasheet
33k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-JR-0733KL

DigiKey Part Number
13-YC164-JR-0733KLTR-ND - Tape & Reel (TR)
13-YC164-JR-0733KLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
YC164-JR-0733KL
Description
RES ARRAY 4 RES 33K OHM 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-JR-0733KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
33k
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAY16-333J4LFBourns Inc.162CAY16-333J4LFCT-ND₱5.96000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 35,000 View Now
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.84192₱4,209.60
10,000₱0.76641₱7,664.10
15,000₱0.72762₱10,914.30
25,000₱0.68373₱17,093.25
35,000₱0.65757₱23,014.95
50,000₱0.63200₱31,600.00
Manufacturers Standard Package

Other Suppliers on DigiKey

35,000In Stock
Ships from WEC