
16M12P2/XT324-10/10 | |
|---|---|
DigiKey Part Number | 3155-16M12P2/XT324-10/10TR-ND - Tape & Reel (TR) 3155-16M12P2/XT324-10/10CT-ND - Cut Tape (CT) 3155-16M12P2/XT324-10/10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16M12P2/XT324-10/10 |
Description | CRYSTAL 16MHZ 12PF SMD 3.2X2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱12.38600 | ₱123.86 |
| 25 | ₱11.71960 | ₱292.99 |
| 50 | ₱11.24300 | ₱562.15 |
| 100 | ₱10.77860 | ₱1,077.86 |
| 250 | ₱10.19256 | ₱2,548.14 |
| 500 | ₱9.76978 | ₱4,884.89 |
| 1,000 | ₱9.36602 | ₱9,366.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.75901 | ₱26,277.03 |
| 6,000 | ₱8.39665 | ₱50,379.90 |
| 9,000 | ₱8.19176 | ₱73,725.84 |
| 15,000 | ₱7.94071 | ₱119,110.65 |
| 21,000 | ₱7.77961 | ₱163,371.81 |
| 30,000 | ₱7.61244 | ₱228,373.20 |


