16 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16M18PX/XT324-10/10

DigiKey Part Number
3155-16M18PX/XT324-10/10TR-ND - Tape & Reel (TR)
3155-16M18PX/XT324-10/10CT-ND - Cut Tape (CT)
3155-16M18PX/XT324-10/10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16M18PX/XT324-10/10
Description
CRYSTAL 16MHZ 18PF SMD 3.2X2.5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,497
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱12.38600₱123.86
25₱11.71960₱292.99
50₱11.24300₱562.15
100₱10.77860₱1,077.86
250₱10.19256₱2,548.14
500₱9.76978₱4,884.89
1,000₱9.36602₱9,366.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.75901₱26,277.03
6,000₱8.39665₱50,379.90
9,000₱8.19176₱73,725.84
15,000₱7.94071₱119,110.65
21,000₱7.77961₱163,371.81
30,000₱7.61244₱228,373.20
Manufacturers Standard Package