
VKLD1001V101MVTM | |
|---|---|
DigiKey Part Number | 5011-VKLD1001V101MVTMTR-ND - Tape & Reel (TR) 5011-VKLD1001V101MVTMCT-ND - Cut Tape (CT) 5011-VKLD1001V101MVTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VKLD1001V101MVTM |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 162 mA @ 120 Hz | |
Ripple Current @ High Frequency | 324 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱17.62700 | ₱176.27 |
| 20 | ₱15.45300 | ₱309.06 |
| 30 | ₱14.37133 | ₱431.14 |
| 50 | ₱13.18440 | ₱659.22 |
| 70 | ₱12.48843 | ₱874.19 |
| 100 | ₱11.82070 | ₱1,182.07 |
| 120 | ₱11.50308 | ₱1,380.37 |
| 240 | ₱10.43863 | ₱2,505.27 |
| 250 | ₱10.38312 | ₱2,595.78 |

