
YW04010012BH | |
|---|---|
DigiKey Part Number | 4458-YW04010012BH-ND |
Manufacturer | |
Manufacturer Product Number | YW04010012BH |
Description | 40X10MM 12V BALL, 6500RPM, 2 WIR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.6 CFM (0.185m³/min) 2 Wire Leads |
Category | Noise 29.0dB(A) |
Mfr | Power (Watts) 0.9 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.750A |
Width 10.00mm | Voltage Range 7 ~ 13.2VDC |
Air Flow 6.6 CFM (0.185m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.161 in H2O (40.2 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 75000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱375.17000 | ₱375.17 |
| 10 | ₱305.61100 | ₱3,056.11 |
| 25 | ₱279.26560 | ₱6,981.64 |
| 50 | ₱260.19780 | ₱13,009.89 |
| 100 | ₱242.10650 | ₱24,210.65 |
| 250 | ₱219.86812 | ₱54,967.03 |
| 500 | ₱218.84626 | ₱109,423.13 |


