
BV302S06020 | |
|---|---|
DigiKey Part Number | 3388-BV302S06020-ND |
Manufacturer | |
Manufacturer Product Number | BV302S06020 |
Description | 2VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2VA Power Transformer 230V Primary 6V Secondary 333mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 6V | |
Current - Output (Max) | 333mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 27.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱207.83000 | ₱207.83 |
| 15 | ₱184.60533 | ₱2,769.08 |
| 30 | ₱178.98733 | ₱5,369.62 |
| 60 | ₱173.50883 | ₱10,410.53 |
| 105 | ₱169.19010 | ₱17,764.96 |
| 255 | ₱162.52012 | ₱41,442.63 |
| 510 | ₱157.46422 | ₱80,306.75 |
| 1,005 | ₱152.64531 | ₱153,408.54 |

