
MP201903 | |
|---|---|
DigiKey Part Number | CH409-ND |
Manufacturer | |
Manufacturer Product Number | MP201903 |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Rectangular, Wire Leads |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer ZF Electronics | Termination Style Wire Leads |
Series | Must Operate 10.16mm |
Packaging Bulk | Must Release 22.86mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Rectangular, Wire Leads |
Output Type SPDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱530.47140 | ₱53,047.14 |

