
Z8613112PSG | |
|---|---|
DigiKey Part Number | Z8613112PSG-ND |
Manufacturer | |
Manufacturer Product Number | Z8613112PSG |
Description | IC AUTO TIME SET 18-DIP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Set-Top Boxes, TV 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | Z8613112PSG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Set-Top Boxes, TV | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,380 | ₱163.35766 | ₱388,791.23 |

