


ZPCX2P5M471U | |
|---|---|
DigiKey Part Number | 4491-ZPCX2P5M471UTR-ND - Tape & Reel (TR) |
Manufacturer | Zowie Technology Corporation |
Manufacturer Product Number | ZPCX2P5M471U |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zowie Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 3mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 135°C | |
Ripple Current @ High Frequency | 10200 mA @ 100 kHz | |
Lead Spacing | 0.063" (1.60mm) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.102" L x 0.039" W (2.60mm x 1.00mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.02000 | ₱103.02 |
| 10 | ₱80.39300 | ₱803.93 |
| 50 | ₱73.24660 | ₱3,662.33 |
| 100 | ₱69.67350 | ₱6,967.35 |
| 500 | ₱58.35900 | ₱29,179.50 |
| 1,000 | ₱52.40400 | ₱52,404.00 |

