Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,030,313 In Stock | Not For New Designs | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 1 µF | ±10% | 6.3V | X5R | -55°C ~ 85°C | - | - | SMPS Filtering | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | - | |||
12,587,775 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±10% | 16V | X7S | -55°C ~ 125°C | - | - | General Purpose | - | Surface Mount | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | - | 0.013" (0.33mm) | - | - | |||
8,430,350 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±10% | 16V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | - | ||
7,089,743 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10000 pF | ±10% | 16V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | - | |||
6,566,070 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±10% | 16V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Surface Mount, MLCC | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.035" (0.90mm) | - | - | |||
6,011,562 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±10% | 50V | X7R | -55°C ~ 125°C | - | - | Bypass, Decoupling | - | Surface Mount, MLCC | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.034" (0.87mm) | - | - | |||
5,167,888 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 6.3V | X5R | -55°C ~ 85°C | - | - | General Purpose | - | Surface Mount, MLCC | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | - | 0.022" (0.55mm) | - | - | |||
4,735,227 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±10% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Surface Mount, MLCC | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.035" (0.90mm) | - | - | |||
4,519,891 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±10% | 25V | X5R | -55°C ~ 85°C | - | - | General Purpose | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | - | |||
4,449,372 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±10% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Surface Mount, MLCC | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.01mm x 1.25mm) | - | 0.039" (1.00mm) | - | - | |||
4,229,680 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±10% | 16V | X7R | -55°C ~ 125°C | - | - | Bypass, Decoupling | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | - | |||
4,157,894 In Stock | Not For New Designs | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 100 pF | ±5% | 50V | C0G, NP0 | -55°C ~ 125°C | - | - | General Purpose | - | Surface Mount, MLCC | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.035" (0.90mm) | - | - | |||
4,125,669 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 10V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Surface Mount, MLCC | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.035" (0.90mm) | - | - | |||
4,078,731 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±10% | 10V | X5R | -55°C ~ 85°C | - | - | General Purpose | - | Surface Mount, MLCC | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.035" (0.90mm) | - | - | |||
4,054,061 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10000 pF | ±10% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | - | |||
3,876,190 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10000 pF | ±10% | 16V | X7R | -55°C ~ 125°C | - | - | Bypass, Decoupling | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | - | |||
3,858,249 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10000 pF | ±10% | 50V | X7R | -55°C ~ 125°C | - | - | Bypass, Decoupling | - | Surface Mount, MLCC | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.035" (0.90mm) | - | - | |||
3,847,126 In Stock | Not For New Designs | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 10V | X5R | -55°C ~ 85°C | - | - | General Purpose | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.028" (0.70mm) | - | - | |||
3,769,045 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 pF | ±10% | 50V | X7R | -55°C ~ 125°C | - | - | Bypass, Decoupling | - | Surface Mount, MLCC | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.034" (0.87mm) | - | - | |||
3,483,305 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 pF | ±5% | 50V | C0G, NP0 | -55°C ~ 125°C | - | - | General Purpose | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | - | |||
3,430,940 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 10V | X5R | -55°C ~ 85°C | - | - | General Purpose | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | - | |||
3,412,373 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±10% | 25V | X7R | -55°C ~ 125°C | - | - | Bypass, Decoupling | - | Surface Mount, MLCC | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.034" (0.87mm) | - | - | |||
3,326,978 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 pF | ±5% | 50V | C0G, NP0 | -55°C ~ 125°C | - | - | General Purpose | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | - | |||
3,301,420 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±10% | 10V | X5R | -55°C ~ 85°C | - | - | General Purpose | - | Surface Mount, MLCC | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | - | 0.013" (0.33mm) | - | - | |||
3,041,861 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±10% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Surface Mount, MLCC | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | - | 0.037" (0.95mm) | - | - |