



4814-3000-CP | |
|---|---|
DigiKey Part Number | 3M5462-ND |
Manufacturer | |
Manufacturer Product Number | 4814-3000-CP |
Description | CONN IC DIP SOCKET 14POS TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4814-3000-CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 35.4µin (0.90µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 35.0µin (0.90µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -25°C ~ 85°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱30.78700 | ₱307.87 |
| 28 | ₱28.62643 | ₱801.54 |
| 56 | ₱27.25482 | ₱1,526.27 |
| 112 | ₱25.94679 | ₱2,906.04 |
| 252 | ₱24.50294 | ₱6,174.74 |
| 504 | ₱23.33083 | ₱11,758.74 |
| 1,008 | ₱22.21664 | ₱22,394.37 |
| 2,520 | ₱20.82501 | ₱52,479.03 |









