
ATSAM4N-XSTK | |
|---|---|
DigiKey Part Number | ATSAM4N-XSTK-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4N-XSTK |
Description | SAM4N XPLAINED PRO ATSAM4N EVAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAM4N SAM4N Xplained Pro SAM4N ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | ATSAM4N | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Xplained Pro | |
Suggested Programming Environment | Atmel Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,408.28000 | ₱13,408.28 |

