ATSAM4SD32C SAM4S Xplained Pro AT91SAM4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAM4S-XSTK

DigiKey Part Number
ATSAM4S-XSTK-ND
Manufacturer
Manufacturer Product Number
ATSAM4S-XSTK
Description
SAM4S XPLAINED PRO ATSAM4SD32C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATSAM4SD32C SAM4S Xplained Pro AT91SAM4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
ATSAM4SD32C
Mounting Type
Fixed
Contents
Board(s), Cable(s), OLED
Interconnect System
Xplained Pro
Suggested Programming Environment
Atmel Studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱10,112.78000₱10,112.78
Manufacturers Standard Package