
BZX84B4V3-7-F | |
|---|---|
DigiKey Part Number | BZX84B4V3-FDITR-ND - Tape & Reel (TR) BZX84B4V3-FDICT-ND - Cut Tape (CT) BZX84B4V3-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B4V3-7-F |
Description | DIODE ZENER 4.3V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B4V3-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.15600 | ₱31.56 |
| 100 | ₱3.03710 | ₱303.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.50110 | ₱7,503.30 |
| 6,000 | ₱2.32245 | ₱13,934.70 |
| 9,000 | ₱1.84605 | ₱16,614.45 |



