


L6208QTR | |
|---|---|
DigiKey Part Number | 497-11956-2-ND - Tape & Reel (TR) 497-11956-1-ND - Cut Tape (CT) 497-11956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6208QTR |
Description | IC MTR DRVR BIPOLAR 8-52V 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L6208QTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱325.74000 | ₱325.74 |
| 10 | ₱249.09800 | ₱2,490.98 |
| 25 | ₱229.88680 | ₱5,747.17 |
| 100 | ₱208.77040 | ₱20,877.04 |
| 250 | ₱198.70884 | ₱49,677.21 |
| 500 | ₱192.64068 | ₱96,320.34 |
| 1,000 | ₱187.64860 | ₱187,648.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱182.37688 | ₱455,942.20 |



