Motor Driver DMOS Parallel PowerSO-36 Slug Up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver DMOS Parallel PowerSO-36 Slug Up
POWERSO-36

L6230PDTR

DigiKey Part Number
497-L6230PDTR-ND - Tape & Reel (TR)
497-L6230PDTRCT-ND - Cut Tape (CT)
497-L6230PDTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6230PDTR
Description
IC MOTOR DRIVER 8V-52V 36POWERSO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Parallel PowerSO-36 Slug Up
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1.4A
Voltage - Supply
8V ~ 52V
Voltage - Load
8V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-PowerBSSOP (0.433", 11.00mm Width)
Supplier Device Package
PowerSO-36 Slug Up
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱791.42000₱791.42
10₱623.31000₱6,233.10
25₱581.27960₱14,531.99
100₱535.11630₱53,511.63
250₱513.10424₱128,276.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₱496.75817₱298,054.90
1,200₱486.38505₱583,662.06
Manufacturers Standard Package